+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSHI 25/06

Module: IGBT; transistor/transistor; H-bridge; Urmax: 600V; Ic: 17A


Manufacturer: POWERSEM

Manufacturer part number:
PSHI 25/06
TME Symbol:
PSHI25/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge
Max. off-state voltage
0.6kV
Collector current
17A
Case
ECO-PAC 2
Application
motors
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
30A
Power dissipation
82W
Mechanical mounting
screw
Gross weight23 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules POWERSEM,
*
PSHI 25/06
15 in TME stock
Net price for quantities from 1 pcs - 28.44 USDGross price for quantities from 1 pcs - 28.44 USD
Net price for quantities from 3 pcs - 23.81 USDGross price for quantities from 3 pcs - 23.81 USD
Net price for quantities from 10 pcs - 20.73 USDGross price for quantities from 10 pcs - 20.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs