+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSII 15/12

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: POWERSEM

Manufacturer part number:
PSII 15/12
TME Symbol:
PSII15/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
1.2kV
Collector current
14A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
20A
Power dissipation
90W
Mechanical mounting
screw
Gross weight24.5 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSII 15/12
22 in TME stock
Net price for quantities from 1 pcs - 33.85 USDGross price for quantities from 1 pcs - 33.85 USD
Net price for quantities from 3 pcs - 31.64 USDGross price for quantities from 3 pcs - 31.64 USD
Net price for quantities from 10 pcs - 29.42 USDGross price for quantities from 10 pcs - 29.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.