+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA102A1

Switch: push-button; Pos: 2; SPDT; 3A/250VAC; ON-ON; Illumin: none


Manufacturer: SCI

Manufacturer part number:
PA102A1
TME Symbol:
PSM102A1

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
Switching method
ON-ON
Illumination
none
Leads
for soldering
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø6.2mm
Actuator colour
red
Panel thickness
max. 4mm
Mounting
on panel
Manufacturer series
PA1
Operating temperature
-25...70°C
Dimensions
Gross weight7.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
PA102A1
390 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 300 pcs - 1.18 USDGross price for quantities from 300 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs