+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSMN013-40VLDX

Transistor: N-MOSFET x2; NextPowerS3; unipolar; 40V; 30A; Idm: 169A

Manufacturer: NEXPERIA

Manufacturer part number:
PSMN013-40VLDX
TME Symbol:
PSMN013-40VLDX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Technology
NextPowerS3
Polarisation
unipolar
Drain-source voltage
40V
Drain current
30A
Pulsed drain current
169A
Power dissipation
46W
Case
LFPAK56D, SOT1205
Gate-source voltage
±20V
On-state resistance
32.8mΩ
Mounting
SMD
Gate charge
19.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.122 g
Certificates
See other products in this category: Multi channel transistors NEXPERIA,
*
PSMN013-40VLDX
1460 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 1500 pcs - 0.54 USDGross price for quantities from 1500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 500 pcs