+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSR-ST-1NO

Auxiliary contacts; 415VAC; 80A; IP20; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
PSR-ST-1NO
TME Symbol:
PSR-ST-1NO

Specification

Manufacturer
F&F
Type of installation accessories
auxiliary contacts
Rated voltage
415V AC
Max. operating current
80A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Related items
PSR-440, PSR-463, PSR-480
Gross weight73.53 g
Certificates
EAN code5902431679068
See other products in this category: Installation accessories F&F,
*
PSR-ST-1NO
3 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.