+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSSI 100/12

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSSI 100/12
TME Symbol:
PSSI100/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
94A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
568W
Mechanical mounting
screw
Gross weight23.72 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules POWERSEM,
*
PSSI 100/12
0 in TME stock
Net price for quantities from 1 pcs - 54.15 USDGross price for quantities from 1 pcs - 54.15 USD
Net price for quantities from 3 pcs - 48.33 USDGross price for quantities from 3 pcs - 48.33 USD
Net price for quantities from 10 pcs - 42.27 USDGross price for quantities from 10 pcs - 42.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs