+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSSI 25/06

Module: IGBT; diode/transistor; boost chopper; Urmax: 600V; Ic: 17A

Manufacturer: POWERSEM

Manufacturer part number:
PSSI 25/06
TME Symbol:
PSSI25/06

Specification

Manufacturer
POWERSEM
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
0.6kV
Collector current
17A
Case
ECO-PAC 2
Application
Inverter
Electrical mounting
THT
Gate-emitter voltage
±20V
Pulsed collector current
30A
Power dissipation
82W
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules POWERSEM,
*
PSSI 25/06
0 in TME stock
Net price for quantities from 1 pcs - 15.03 USDGross price for quantities from 1 pcs - 15.03 USD
Net price for quantities from 3 pcs - 13.50 USDGross price for quantities from 3 pcs - 13.50 USD
Net price for quantities from 10 pcs - 11.79 USDGross price for quantities from 10 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.