+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT12-21B/TR8

Phototransistor; SMD; Dim: 3x1x2mm; λp max: 940nm; 30V; Lens: black

Manufacturer: EVERLIGHT

Manufacturer part number:
PT12-21B/TR8
TME Symbol:
PT12-21B/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Mounting
SMD
Dimensions
3x1x2mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
convex
Gross weight0.021 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT12-21B/TR8
2000 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs