+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT204-6C

Phototransistor; T1; THT; 3mm; λp max: 940nm; 30V; Lens: transparent

Manufacturer: EVERLIGHT

Manufacturer part number:
PT204-6C
TME Symbol:
PT204-6C

Specification

Manufacturer
EVERLIGHT
Type of photoelement
phototransistor
Case
T1
Mounting
THT
LED diameter
3mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
LED lens
transparent
Dark current
0.1µA
Front
convex
Gross weight0.17 g
Certificates
See other products in this category: Phototransistors EVERLIGHT,
*
PT204-6C
579 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs