+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC-6BL1306R

Tip; knife; 6.35mm; 357°C; for hot tweezers; 2pcs.

NEW

Manufacturer: METCAL

Manufacturer part number:
PTC-6BL1306R
TME Symbol:
PTC-6BL1306R

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
knife
Tip dimensions
6.35mm
Tip temperature
357°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
CV-H4-PTZ, CV-UK4, MX-PTZ, MX-PTZ-AD, MX-UK4
Technology
Connection Validation™, SmartHeat®
Gross weight30 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
PTC-6BL1306R
0 in TME stock
Net price for quantities from 1 set - 92.98 USDGross price for quantities from 1 set - 92.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.