+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTCCL05H271DBE

Fuse: PTC thermistor; ceramic; 270mA; 5mm


Manufacturer: VISHAY

Manufacturer part number:
PTCCL05H271DBE
TME Symbol:
PTCCL05H271DBE

Specification

Manufacturer
VISHAY
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
0.27A
Switched current
405mA
Max. voltage
30V
Terminal pitch
5mm
Diameter
5mm
Operating temperature
-40...85°C
Gross weight0.312 g
See other products in this category: PTC Thermistors VISHAY,
*
PTCCL05H271DBE
583 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 1500 pcs - 0.50 USDGross price for quantities from 1500 pcs - 0.50 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs