+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTN10-A22SB20

Potentiometer: mounting; 2MΩ; single turn; vertical; 150mW; ±20%

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN10-A22SB20
TME Symbol:
PTN10-A22SB20

Specification

Manufacturer
Same Sky®
Type of potentiometer
mounting
Resistance
2MΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.15W
Tolerance
±20%
Characteristics
linear
Mechanical rotation angle
235°
Mounting
THT
Track material
carbon
Terminal pitch
5x2.5mm
Body dimensions
12.1x10.3x4.8mm
Gross weight0.5 g
Certificates
See other products in this category: Single turn THT trimmers Same Sky®,
*
PTN10-A22SB20
0 in TME stock
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.