+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTN15-A100SB20

Potentiometer: mounting; 100kΩ; single turn; vertical; 200mW; ±20%

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN15-A100SB20
TME Symbol:
PTN15-A100SB20

Specification

Manufacturer
Same Sky®
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.2W
Tolerance
±20%
Characteristics
linear
Mechanical rotation angle
265°
Mounting
THT
Track material
carbon
Terminal pitch
5x10mm
Body dimensions
15x15x5.6mm
Gross weight1.32 g
Certificates
See other products in this category: Single turn THT trimmers Same Sky®,
*
PTN15-A100SB20
0 in TME stock
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.