+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTN24B-B10020DA

Potentiometer: shaft; 100kΩ; single turn; 500mW; ±20%; THT; 6mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTN24B-B10020DA
TME Symbol:
PTN24B-B10020DA

Specification

Manufacturer
Same Sky®
Type of potentiometer
shaft
Resistance
100kΩ
Kind of potentiometer
single turn
Power
0.5W
Tolerance
±20%
Mounting
THT
Shaft diameter
6mm
Shaft length
20mm
Characteristics
logarithmic
Body dimensions
30x24x10mm
Track material
carbon
Shaft surface
D spring
Mechanical rotation angle
300°
Gross weight10.71 g
Certificates
See other products in this category: Carbon single turn potentiometers Same Sky®,
*
PTN24B-B10020DA
0 in TME stock
Net price for quantities from 560 pcs - 3.41 USDGross price for quantities from 560 pcs - 3.41 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 560.
Multiplicity: 40.