+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTNS1-159.7PD-B100

Potentiometer: slide; 100kΩ; 250mW; THT; ±20%; linear; metal; carbon

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PTNS1-159.7PD-B100
TME Symbol:
PTNS1-159.7PD-B100

Specification

Manufacturer
Same Sky®
Type of potentiometer
slide
Resistance
100kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
30x9.5x6.5mm
Shaft dimensions
9.7 x 5 x 1.8mm
Track material
carbon
Track length
15mm
Gross weight3.1 g
Certificates
See other products in this category: Slide potentiometers Same Sky®,
*
PTNS1-159.7PD-B100
0 in TME stock
Net price for quantities from 2000 pcs - 4.08 USDGross price for quantities from 2000 pcs - 4.08 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 2 000.
Multiplicity: 25.