+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTPA0230

Reed switch; Pswitch: 10W; Ø23.5x27mm; Connection: cables; 500mA


Manufacturer: CELDUC

Manufacturer part number:
PTPA0230
TME Symbol:
PTPA0230

Specification

Manufacturer
CELDUC
Type of sensor
reed switch
Switching capacity
10W
Body dimensions
Ø23.5x27mm
Connection
cables
Contacts configuration
SPST-NO
Switched current
0.5A
Switched voltage
max. 100V
IP rating
IP67
Lead length
3m
Operating temperature
-40...85°C
Kit contents
  • magnet
  • sensor
Gross weight52.7 g
Certificates
EAN code3760283304420
See other products in this category: Reed Sensors CELDUC,
*
PTPA0230
4 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 10 pcs - 12.16 USDGross price for quantities from 10 pcs - 12.16 USD
Net price for quantities from 30 pcs - 11.63 USDGross price for quantities from 30 pcs - 11.63 USD
Net price for quantities from 100 pcs - 10.85 USDGross price for quantities from 100 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.