+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTVS10-380C-TH

Diode: TVS; 401÷443V; 10kA; bidirectional; 2pin THT; in-tray


Manufacturer: BOURNS

Manufacturer part number:
PTVS10-380C-TH
TME Symbol:
PTVS10-380C-TH

Specification

Manufacturer
BOURNS
Type of diode
TVS
Max. off-state voltage
380V
Breakdown voltage
401...443V
Max. forward impulse current
10kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Manufacturer series
PTVS10-xxxC-TH
Kind of package
in-tray
Gross weight2 g
Certificates
See other products in this category: Bidirectional TVS THT diodes BOURNS,
See other products from this series.:
*
PTVS10-380C-TH
0 in TME stock
Net price for quantities from 1 pcs - 188.64 USDGross price for quantities from 1 pcs - 188.64 USD
Net price for quantities from 5 pcs - 166.52 USDGross price for quantities from 5 pcs - 166.52 USD
Net price for quantities from 10 pcs - 154.88 USDGross price for quantities from 10 pcs - 154.88 USD
Net price for quantities from 20 pcs - 144.40 USDGross price for quantities from 20 pcs - 144.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.