+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUM-071-3S-D30

Cable tie; L: 292mm; black; polyamide; Ømax: 76mm; -60÷115°C

Manufacturer: PANDUIT

Manufacturer part number:
PUM-071-3S-D30
TME Symbol:
PUM-071-3S-D30

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
292mm
Colour
black
Tie material
polyamide
Loop diameter max
76mm
Operating temperature
-60...115°C
Resistance to
temperature
Panel cutout diameter
7.1mm
Panel thickness
0.8...7mm
Gross weight1.33 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PUM-071-3S-D30
0 in TME stock
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 2500 pcs - 0.52 USDGross price for quantities from 2500 pcs - 0.52 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.