+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVG612PBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; PhotoMOS; 500mΩ; THT

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVG612PBF
TME Symbol:
PVG612PBF-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Relay variant
PhotoMOS
On-state resistance
0.5Ω
Mounting
THT
Case
DIP6
Body dimensions
8.63x6.47x3.42mm
Leads
for PCB
Insulation voltage
4kV
Kind of output
MOSFET
Number of poles
1
Operating temperature
-40...85°C
Gross weight0.46 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
*
PVG612PBF
4000 in an external stock
Net price for quantities from 2000 pcs - 5.32 USDGross price for quantities from 2000 pcs - 5.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.