+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVG612S-TPBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; 25mA; 500mΩ; SMT; DIP6


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVG612S-TPBF
TME Symbol:
PVG612STPBF-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Max. operating current
25mA
On-state resistance
0.5Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.63x6.47x3.42mm
Leads
for PCB
Insulation voltage
4kV
Turn-on time
2ms
Turn-off time
0.5ms
Kind of output
MOSFET
Number of poles
1
Operating temperature
-40...85°C
Gross weight0.47 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
*
PVG612S-TPBF
2250 in an external stock
Net price for quantities from 750 pcs - 5.27 USDGross price for quantities from 750 pcs - 5.27 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.