+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVK4S22B0SS-A11

Switch: rotary; Pos: 2; DPDT; 2A/24VDC; on panel; Contacts: silver


Manufacturer: E-SWITCH

Manufacturer part number:
PVK4S22B0SS-A11
TME Symbol:
PVK4S22B0SS-A11

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
2A / 24V DC
Mounting
on panel
Leads
for soldering
Contact material
silver
Switching method
ON-(ON)
Max. contact resistance:
50mΩ
Body material
stainless steel
Mounting hole dimensions
Ø19mm
IP rating
IP40
Illumination
LED
Backlight colour
red
Contact plating
none
Manufacturer series
PVK4
Panel thickness
max. 10mm
Operating temperature
-20...55°C
Mechanical rotation angle
90°
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
PVK4S22B0SS-A11
0 in TME stock
Net price for quantities from 40 pcs - 22.32 USDGross price for quantities from 40 pcs - 22.32 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.