+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0004

Enclosure: junction box; Ø: 80mm; Z: 44mm; plaster embedded; IP30

Manufacturer: PAWBOL

Manufacturer part number:
A.0004
TME Symbol:
PW-A.0004

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
80mm
Dimension Z
44mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Body colour
black
Manufacturer series
P080
Kit contents
cover
Number of sockets
1
Gross weight39.6 g
Certificates
See other products in this category: Junction boxes PAWBOL,
See other products from this series.:
*
A.0004
42 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)