+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0011

Enclosure: junction box; X: 153mm; Y: 153mm; Z: 59mm; plastic; IP30

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0011
TME Symbol:
PW-A.0011

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
153mm
Dimension Y
153mm
Dimension Z
59mm
Enclosure material
plastic
IP rating
IP30
Body colour
white
Gross weight238 g
Certificates
EAN code5907484330232
See other products in this category: Junction boxes PAWBOL,
*
A.0011
16 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.40 USDGross price for quantities from 3 pcs - 5.40 USD
Net price for quantities from 16 pcs - 5.04 USDGross price for quantities from 16 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.