+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0035

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 35mm; wall mount; IP67


Manufacturer: PAWBOL

Manufacturer part number:
A.0035
TME Symbol:
PW-A.0035

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
35mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Version
with cable gland
Body colour
grey
Cover colour
grey
Kit contents
5 terminals 4mm2
Enclosure description
4 x gland
Gland thread
PG16
Gross weight159 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0035
12 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 50 pcs - 5.11 USDGross price for quantities from 50 pcs - 5.11 USD
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.