+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0036

Enclosure: junction box; X: 97mm; Y: 97mm; Z: 47mm; wall mount; IP67


Manufacturer: PAWBOL

Manufacturer part number:
A.0036
TME Symbol:
PW-A.0036

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
97mm
Dimension Y
97mm
Dimension Z
47mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Version
with cable gland
Body colour
grey
Cover colour
grey
Kit contents
5 terminals 6mm2
Enclosure description
4 x gland
Gland thread
PG21
Gross weight278.9 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0036
11 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 20 pcs - 10.18 USDGross price for quantities from 20 pcs - 10.18 USD
Net price for quantities from 100 pcs - 9.48 USDGross price for quantities from 100 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.