+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0040

Enclosure: junction box; Ø: 65mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0040
TME Symbol:
PW-A.0040

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Kit contents
screws
Height
60mm
Enclosures application
for gypsum walls
Colour
white
Gross weight27.59 g
Certificates
EAN code5907484330102
See other products in this category: Junction boxes PAWBOL,
*
A.0040
110 in TME stock
Net price for quantities from 2 pcs - 0.88 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 110 pcs - 0.77 USDGross price for quantities from 110 pcs - 0.77 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.