+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0040A

Enclosure: junction box; Ø: 65mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0040A
TME Symbol:
PW-A.0040A

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
65mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Kit contents
screws
Height
60mm
Enclosures application
for gypsum walls
Colour
red
Gross weight26.3 g
Certificates
EAN code5907484330188
See other products in this category: Junction boxes PAWBOL,
*
A.0040A
50 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.