+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PAWBOL | |
Type of enclosure | junction box | |
Diameter | 68mm | |
Mounting | plaster embedded | |
Enclosure material | polypropylene PP | |
IP rating | IP30 | |
Kit contents | screws | |
Height | 46mm | |
Enclosures application | for gypsum walls | |
Colour | orange |