+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0080

Enclosure: junction box; Ø: 68mm; Z: 81mm; polypropylene PP; deep

Manufacturer: PAWBOL

Manufacturer part number:
A.0080
TME Symbol:
PW-A.0080

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Dimension Z
81mm
Enclosure material
polypropylene PP
Version
deep
Body colour
orange
Gross weight28.7 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0080
0 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 80 pcs - 0.46 USDGross price for quantities from 80 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.