+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0082

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0082
TME Symbol:
PW-A.0082

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
IP rating
IP30
Kit contents
screws
Height
60mm
Colour
orange
Gross weight22.58 g
Certificates
EAN code5908289625073
See other products in this category: Junction boxes PAWBOL,
*
A.0082
110 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 110 pcs - 0.31 USDGross price for quantities from 110 pcs - 0.31 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.