+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0083

Enclosure: junction box; Ø: 68mm; Z: 81.5mm; polypropylene PP


Manufacturer: PAWBOL

Manufacturer part number:
A.0083
TME Symbol:
PW-A.0083

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Dimension Z
81.5mm
Enclosure material
polypropylene PP
Body colour
orange
Gross weight55.26 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0083
13 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 30 pcs - 4.26 USDGross price for quantities from 30 pcs - 4.26 USD
Net price for quantities from 60 pcs - 3.98 USDGross price for quantities from 60 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.