+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3155

Lamp: lighting fixture; E27; IP44; with a plastic mesh; oval

NEW

Manufacturer: PAWBOL

Manufacturer part number:
D.3155
TME Symbol:
PW-D.3155

Specification

Manufacturer
PAWBOL
Type of lamp
lighting fixture
Kind of handle
E27
IP rating
IP44
Version
with a plastic mesh
Body colour
white
Shape
oval
Color of the cover
transparent
Number of sockets
1
Dimensions
202x109x135mm
Operating voltage
230V AC
Caution!
  • without bulb
Gross weight560 g
Certificates
EAN code5905793081692
See other products in this category: Light sources - holders PAWBOL,
*
D.3155
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 3 pcs - 6.90 USDGross price for quantities from 3 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.