+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3166

Lamp: lighting fixture; E27; IP44; with a metal mesh; Body: white

NEW

Manufacturer: PAWBOL

Manufacturer part number:
D.3166
TME Symbol:
PW-D.3166

Specification

Manufacturer
PAWBOL
Type of lamp
lighting fixture
Kind of handle
E27
IP rating
IP44
Version
with a metal mesh
Body colour
white
Shape
oval
Color of the cover
transparent
Number of sockets
1
Dimensions
170x115x125mm
Operating voltage
230V AC
Caution!
  • without bulb
Gross weight462 g
Certificates
EAN code5907484331871
See other products in this category: Light sources - holders PAWBOL,
*
D.3166
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 6.14 USDGross price for quantities from 3 pcs - 6.14 USD
Net price for quantities from 12 pcs - 5.73 USDGross price for quantities from 12 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.