+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.3413

Grommet; rubber; grey; Panel thick: 2.5÷3mm; Øcable: 6÷32mm; IP67

NEW

Manufacturer: PAWBOL

Manufacturer part number:
D.3413
TME Symbol:
PW-D.3413

Specification

Manufacturer
PAWBOL
Type of cable accessories
grommet
Body material
rubber
Body colour
grey
Panel thickness
2.5...3mm
Cable external diameter
6...32mm
IP rating
IP67
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
PG29
Gross weight7.105 g
Certificates
EAN code5905793089889
See other products in this category: Grommets PAWBOL,
*
D.3413
180 in TME stock
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 30 pcs - 0.33 USDGross price for quantities from 30 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs