+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0407/90

Antenna; WiFi; twist-on; 2.4GHz; 86.5mm; SMB Buccaneer PX0414


Manufacturer: BULGIN

Manufacturer part number:
PX0407/90
TME Symbol:
PX0407/90

Specification

Manufacturer
BULGIN
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Mounting
twist-on
Frequency
2.4GHz
Length
86.5mm
Connection
SMB Buccaneer PX0414
Gross weight10.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas BULGIN,
*
PX0407/90
0 in TME stock
Net price for quantities from 10 pcs - 24.20 USDGross price for quantities from 10 pcs - 24.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.