+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0447

Connector: USB B mini; socket; USB mini Buccaneer; PIN: 5; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0447
TME Symbol:
PX0447

Specification

Manufacturer
BULGIN
Type of connector
USB B mini
Connector
socket
Manufacturer series
USB mini Buccaneer
Mechanical mounting
for panel mounting, front side nut, rear side nut
Number of pins
5
IP rating
IP68
Locking system
threaded joint
Panel thickness
max. 6.2mm
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors BULGIN,
See other products from this series.:
*
PX0447
178 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
Net price for quantities from 5 pcs - 15.48 USDGross price for quantities from 5 pcs - 15.48 USD
Net price for quantities from 10 pcs - 14.86 USDGross price for quantities from 10 pcs - 14.86 USD
Net price for quantities from 25 pcs - 14.11 USDGross price for quantities from 25 pcs - 14.11 USD
Net price for quantities from 36 pcs - 13.80 USDGross price for quantities from 36 pcs - 13.80 USD
Net price for quantities from 72 pcs - 13.20 USDGross price for quantities from 72 pcs - 13.20 USD
Net price for quantities from 180 pcs - 12.44 USDGross price for quantities from 180 pcs - 12.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs