+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0457

Cable; USB mini Buccaneer; 6pin socket,USB AB mini socket; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0457
TME Symbol:
PX0457

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB mini Buccaneer
Cable length
0.108m
IP rating
IP68
Cable/adapter structure
  • 6pin socket
  • USB AB mini socket
Gross weight10.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0457
80 in TME stock
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 3 pcs - 15.78 USDGross price for quantities from 3 pcs - 15.78 USD
Net price for quantities from 5 pcs - 13.88 USDGross price for quantities from 5 pcs - 13.88 USD
Net price for quantities from 10 pcs - 12.14 USDGross price for quantities from 10 pcs - 12.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.