+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0686

Connector: AC supply; plug; male; 10A; 250VAC; C14 (E); IEC 60320


Manufacturer: BULGIN

Manufacturer part number:
PX0686
TME Symbol:
PX0686

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Connector
plug
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for cable
Electrical mounting
screw terminal
Body material
polyamide
Spatial orientation
straight
Operating temperature
-40...70°C
Gross weight29.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IEC 60320 connectors BULGIN,
*
PX0686
382 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.52 USDGross price for quantities from 5 pcs - 7.52 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
Net price for quantities from 20 pcs - 6.33 USDGross price for quantities from 20 pcs - 6.33 USD
Net price for quantities from 40 pcs - 6.03 USDGross price for quantities from 40 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 40 pcsCardboard = 240 pcs