+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0707/S/25

Connector: circular; socket; female; PIN: 25; Standard Buccaneer®

NEW

Manufacturer: BULGIN

Manufacturer part number:
PX0707/S/25
TME Symbol:
PX0707/S/25

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
25
Locking system
external thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for panel mounting, front side nut, on PCBs, screw
Electrical mounting
THT
Enclosure material
polyamide
Operating temperature
-20...70°C
Gross weight27.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0707/S/25
100 in TME stock
Net price for quantities from 3 pcs - 55.13 USDGross price for quantities from 3 pcs - 55.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs