+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0845/A

Connector: USB A; socket; USB A socket-front,USB B socket-back


Manufacturer: BULGIN

Manufacturer part number:
PX0845/A
TME Symbol:
PX0845/A

Specification

Manufacturer
BULGIN
Type of connector
USB A
Connector
socket
Manufacturer series
USB Buccaneer
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Number of pins
4
Spatial orientation
straight
Version
USB 2.0
IP rating
IP68
Locking system
threaded joint
Panel thickness
max. 1.5mm
Cable/adapter structure
  • USB A socket - front
  • USB B socket - back
Gross weight18.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors BULGIN,
See other products from this series.:
*
PX0845/A
9 in TME stock
Net price for quantities from 1 pcs - 40.77 USDGross price for quantities from 1 pcs - 40.77 USD
Net price for quantities from 5 pcs - 36.70 USDGross price for quantities from 5 pcs - 36.70 USD
Net price for quantities from 12 pcs - 32.62 USDGross price for quantities from 12 pcs - 32.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs