+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BULGIN | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 3 | |
Rated voltage | 60V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Connector | plug | |
Locking system | external thread, threaded joint | |
Maximum current | 3A | |
Electrical mounting | soldering | |
Polarisation | A code - DeviceNet / CANopen |