+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZM-40

Level monitoring relay; conductive fluid level; 150÷270VAC

Manufacturer: ZAMEL

Manufacturer part number:
PZM-40

Alternative designations: EXT10000317

TME Symbol:
PZM-40

Specification

Manufacturer
ZAMEL
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 30A
Kind of output
NO
Supply voltage
  • 150...270V AC
Gross weight437 g
EAN code5903669493341
See other products in this category: Monitoring Relays ZAMEL,
*
PZM-40
0 in TME stock
Net price for quantities from 1 pcs - 93.28 USDGross price for quantities from 1 pcs - 93.28 USD
Net price for quantities from 5 pcs - 87.45 USDGross price for quantities from 5 pcs - 87.45 USD
Net price for quantities from 10 pcs - 81.62 USDGross price for quantities from 10 pcs - 81.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.