+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8F1BXXB02E

Indicator: LED; round; blue; IP67; Q8; for soldering; 5mm; 20mA


Manufacturer: IDEC

Manufacturer part number:
Q8F1BXXB02E
TME Symbol:
Q8F1BXXB02E-IDE-0

Specification

Manufacturer
IDEC
Type of light indictaor
LED
Kind of indicator
round
Lamp colour
blue
IP rating
IP67
Manufacturer series
Q8
Leads
for soldering
LED diameter
5mm
LED current
20mA
Operating temperature
-40...85°C
Gross weight5.5 g
See other products in this category: LED Panel Mount Indicators IDEC,
See other products from this series.:
*
Q8F1BXXB02E
306 in an external stock
Net price for quantities from 25 pcs - 8.34 USDGross price for quantities from 25 pcs - 8.34 USD
Net price for quantities from 50 pcs - 7.51 USDGross price for quantities from 50 pcs - 7.51 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.