+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | IR transmitter | |
Wavelength | 880nm | |
LED lens | transparent | |
Radiant power | 9mW | |
Viewing angle | 50° | |
Operating voltage | 1.7V DC | |
Wavelength of peak sensitivity | 880nm | |
Mounting | THT | |
Dimensions | 4.44x2.54x5.08mm | |
LED current | 100mA | |
LED version | angular | |
Shape | rectangular |