+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHL600300S24

Converter: DC/DC; 600W; Uin: 200÷425VDC; Uout: 24VDC; Iout: 25A; THT


Manufacturer: XP POWER

Manufacturer part number:
QHL600300S24
TME Symbol:
QHL600300S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
600W
Input voltage
200...425V DC
Output voltage
24V DC
Output current
25A
Mounting
THT
Manufacturer series
QHL600
Body dimensions
116.8x61x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
360kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight230 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL600300S24
0 in TME stock
Net price for quantities from 1 pcs - 338.31 USDGross price for quantities from 1 pcs - 338.31 USD
Net price for quantities from 5 pcs - 300.73 USDGross price for quantities from 5 pcs - 300.73 USD
Net price for quantities from 10 pcs - 266.89 USDGross price for quantities from 10 pcs - 266.89 USD
Net price for quantities from 20 pcs - 255.61 USDGross price for quantities from 20 pcs - 255.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.