+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QLX 8-GCL

Quick splice; QLX; 20A; 300V; spring clamp; Contacts: copper; green


Manufacturer: NICHIFU

Manufacturer part number:
QLX 8-GCL
TME Symbol:
QLX8-GCL

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Manufacturer series
QLX
Current rating
20A
Rated voltage
0.3kV
Electrical mounting
spring clamp
Contact material
copper
Contact plating
tinned
Colour
green
Wire cross-section
1.5...2.5mm2
Number of ways
1
Number of terminals
8
Stripped wire length
12mm
Conform to the norm
UL VDE
Trade name
quick splice
Operating temperature
max. 80°C
Gross weight7.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
See other products from this series.:
*
QLX 8-GCL
140 in TME stock
Net price for quantities from 5 pcs - 14.45 USDGross price for quantities from 5 pcs - 14.45 USD
Net price for quantities from 100 pcs - 13.01 USDGross price for quantities from 100 pcs - 13.01 USD
Net price for quantities from 500 pcs - 11.56 USDGross price for quantities from 500 pcs - 11.56 USD
Net price for quantities from 2000 pcs - 10.12 USDGross price for quantities from 2000 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.