+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QM20X30W

Holder; screw; polyamide 6.6; white; Tie width: max.10mm; Ht: 8mm


Manufacturer: TIE10

Manufacturer part number:
QM20X30W
TME Symbol:
QM20X30W

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Mounting
screw
Body material
polyamide 6.6
Body colour
white
Tie width
max. 10mm
Height
8mm
Length
32mm
Width
20mm
Cable accessories application
cable ties
Operating temperature
-30...60°C
Panel cutout diameter
3.8mm
Manufacturer series
QuickMount
Gross weight1.872 g
Certificates
EAN code5906809743191
See other products in this category: Cable Ties - Holders TIE10,
See other products from this series.:
*
QM20X30W
2788 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs