+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50428

Adapter; USB 3.1; D-Sub 15pin HD socket,USB C plug; 0.19m; white


Manufacturer: QOLTEC

Manufacturer part number:
50428
TME Symbol:
QOLTEC-50428

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1
Cable length
0.19m
Insulation colour
white
Enclosure material
aluminium
Connector colour
silver
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB C plug
Gross weight36.2 g
Certificates
See other products in this category: USB cables and adapters QOLTEC,
*
50428
8 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts