+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50459

Cable; H05VV-F; 3x1mm2; IEC C13 female,IEC C14 male; PVC; 1.5m


Manufacturer: QOLTEC

Manufacturer part number:
50459
TME Symbol:
QOLTEC-50459

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Connection cable features
VDE standard
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight169.52 g
Certificates
EAN code5901878504599
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
50459
205 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.24 USDGross price for quantities from 25 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.