+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50861

Barcode scanner; Interface: USB; with holder; 1D


Manufacturer: QOLTEC

Manufacturer part number:
50861
TME Symbol:
QOLTEC-50861

Specification

Manufacturer
QOLTEC
Type of storage device
barcode scanner
Interface
USB
Version
with holder
Technology
1D
Gross weight405.8 g
Certificates
See other products in this category: Warehouse Devices QOLTEC,
*
50861
1 in TME stock
Net price for quantities from 1 pcs - 27.98 USDGross price for quantities from 1 pcs - 27.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts